REC20-2415D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 198
Unit Price: 16,56000 €
Datasheet

MFR Recommended


Recom Power
In Stock: 18
Unit Price: 64,73000 €
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 18V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC20-2415D

DigiKey Part Number
REC20-2415D-ND
Manufacturer
Manufacturer Product Number
REC20-2415D
Description
DC DC CONVERTER +/-15V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC20-2415D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
89.5%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
670mA, 670mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC20K-2415DZRecom Power198945-REC20K-2415DZ-ND16,56000 €MFR Recommended
RP20-2415DFRecom Power18945-3381-ND64,73000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes