Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP20-2415DF

DigiKey Part Number
945-3381-ND
Manufacturer
Manufacturer Product Number
RP20-2415DF
Description
DC DC CONVERTER +/-15V 20W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP20-2415DF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
667mA, 667mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
164,73000 €64,73 €
562,32200 €311,61 €
1061,30900 €613,09 €
2559,99480 €1.499,87 €
5059,01700 €2.950,85 €
10058,05460 €5.805,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,73000 €
Unit Price with VAT:77,02870 €