New at DigiKey
REC10K-2415DRW/H4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC10K-2405SRW/H4

DigiKey Part Number
945-REC10K-2405SRW/H4-ND
Manufacturer
Manufacturer Product Number
REC10K-2405SRW/H4
Description
10W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
84%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
24-DIP Module, 10 Leads
Size / Dimension
1.26" L x 0.81" W x 0.40" H (32.0mm x 20.5mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB Scheme, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Factory Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,61000 €14,61 €
513,43200 €67,16 €
1012,95300 €129,53 €
2512,34520 €308,63 €
5011,90400 €595,20 €
10011,47880 €1.147,88 €
25010,93992 €2.734,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,61000 €
Unit Price with VAT:17,38590 €