RCD-24-0.70/SMD/OF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 14,06000 €
Datasheet
700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-0.70/SMD/OF

DigiKey Part Number
945-1124-ND
Manufacturer
Manufacturer Product Number
RCD-24-0.70/SMD/OF
Description
LED DRIVER CC BUCK 2-35V 700MA
Customer Reference
Detailed Description
700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 35V
Current - Output (Max)
700mA
Power (Watts)
25 W
Dimming
-
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
6-SMD
Size / Dimension
0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
Approval Agency
cULus
Weight
0.004 lb (1.81 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes