
RCD-24-0.70/PL/A | |
|---|---|
DigiKey Part Number | 945-1816-5-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.70/PL/A |
Description | LED DRIVER CC BUCK 2-35V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.70/PL/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Size / Dimension | 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm) | |
Approval Agency | EN | |
Weight | 0.004 lb (1.81 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 € | 13,89 € |
| 5 | 12,69000 € | 63,45 € |
| 10 | 12,20500 € | 122,05 € |
| 25 | 11,59400 € | 289,85 € |
| 50 | 11,15160 € | 557,58 € |
| 100 | 10,72570 € | 1.072,57 € |
| 250 | 10,18700 € | 2.546,75 € |
| 500 | 9,79724 € | 4.898,62 € |
| Unit Price without VAT: | 13,89000 € |
|---|---|
| Unit Price with VAT: | 16,52910 € |


