RAC48-24S/OF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 16
Unit Price: 14,85000 €
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC48-24S/OF

DigiKey Part Number
945-2219-ND
Manufacturer
Manufacturer Product Number
RAC48-24S/OF
Description
AC/DC CONVERTER 24V 48W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8In Stock
Ships from WEC