Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC45-48SG/OF

DigiKey Part Number
945-3033-ND
Manufacturer
Manufacturer Product Number
RAC45-48SG/OF
Description
AC/DC CONVERTER 48V 48W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC45-48SG/OF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
86%
Part Status
Obsolete
Operating Temperature
-25°C ~ 60°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.01" W x 1.10" H (101.6mm x 51.0mm x 28.0mm)
Voltage - Output 1
48V
Approval Agency
CE, cURus
Current - Output 1
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM40-48SK/OFRecom Power1945-RACM40-48SK/OF-ND18,71000 €Similar
In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,67000 €14,67 €
Unit Price without VAT:14,67000 €
Unit Price with VAT:17,45730 €

Other Suppliers on DigiKey

107In Stock
Ships from WEC