


RAC48-05S/OF | |
|---|---|
DigiKey Part Number | 945-2216-ND |
Manufacturer | |
Manufacturer Product Number | RAC48-05S/OF |
Description | AC/DC CONVERTER 5V 48W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 79% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus |
Current - Output 1 8 A |





