QPS-60-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 1.023
Unit Price: 45,49000 €
Datasheet

Similar


TDK-Lambda
In Stock: 26
Unit Price: 33,09000 €
Datasheet
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QPS-60-5

DigiKey Part Number
QPS-60-5-ND
Manufacturer
Manufacturer Product Number
QPS-60-5
Description
AC/DC CONVERTER 5V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
82%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)
Voltage - Output 1
5V
Approval Agency
CB, CE, cURus
Current - Output 1
8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPS62-MARTESYN / Advanced Energy1.023454-1421-ND45,49000 €Similar
ZPSA60-5TDK-Lambda26285-ZPSA60-5-ND33,09000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10027,01480 €2.701,48 €
Manufacturers Standard Package
Unit Price without VAT:27,01480 €
Unit Price with VAT:32,14761 €