Similar



RAC20-05DA-ST | |
|---|---|
DigiKey Part Number | RAC20-05DA-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-05DA-ST |
Description | AC/DC CONVERTER 5V -5V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-05DA-ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.51" W x 1.08" H (111.9mm x 63.7mm x 27.5mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - |



