Direct




RAC06-3.3SC | |
|---|---|
DigiKey Part Number | 945-1773-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC06-3.3SC |
Description | AC/DC CONVERTER 3.3V 6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.5A 80 ~ 264 VAC, 115 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC06-3.3SC Models |
Category | Features Universal Input |
Manufacturer Recom Power | Operating Temperature -25°C ~ 75°C (With Derating) |
Series | Efficiency 70% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.11" L x 1.09" W x 0.65" H (53.5mm x 27.8mm x 16.6mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input 80 ~ 264 VAC, 115 ~ 370 VDC | Standard Number 60950-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.3% |
Current - Output (Max) 1.5A | Load Regulation ±0.5% |
Power (Watts) 6 W | Weight 0.077 lb (34.93 g) |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC10-3.3SK/277 | Recom Power | 81 | 945-3120-5-ND | 11,30000 € | Direct |


