



RAC10-3.3SK/277 | |
|---|---|
DigiKey Part Number | 945-3120-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-3.3SK/277 |
Description | AC/DC CONVERTER 3.3V 8W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2.5A 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC10-3.3SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 8 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,17000 € | 11,17 € |
| 5 | 10,64000 € | 53,20 € |
| 10 | 10,42000 € | 104,20 € |
| 25 | 10,13400 € | 253,35 € |
| 50 | 9,92360 € | 496,18 € |
| 100 | 9,71730 € | 971,73 € |
| 250 | 9,45132 € | 2.362,83 € |
| 500 | 9,25502 € | 4.627,51 € |
| Unit Price without VAT: | 11,17000 € |
|---|---|
| Unit Price with VAT: | 13,29230 € |


