Direct

RAC05-3.3SA-ST | |
|---|---|
DigiKey Part Number | RAC05-3.3SA-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-3.3SA-ST |
Description | AC/DC DIN RAIL SUPPLY 3.3V 5W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 3.3V 1.5A |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-3.3SA-ST Models |
Category | Current - Output (Max) 1.5A |
Manufacturer Recom Power | Power (Watts) 5W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 62% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.78" L x 2.12" W x 0.83" H (96.0mm x 53.9mm x 21.0mm) |
Voltage - Output 1 3.3V | Approval Agency CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC05-3.3SK/277 | Recom Power | 21 | 945-3179-ND | 10,57000 € | Direct |










