POWERLINE RAC05-K/277 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POWERLINE RAC05-K/277 Series
Navigating the Complexities of AC/DC Designs and Specifications
RAC: Low Cost Miniature AC/DC Power Supplies

RAC05-3.3SK/277

DigiKey Part Number
945-3179-ND
Manufacturer
Manufacturer Product Number
RAC05-3.3SK/277
Description
AC/DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 1.51A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-3.3SK/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.51A
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 4 Leads
Size / Dimension
1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)
Approval Agency
CE, cURus
Line Regulation
±0.5%
Load Regulation
1%
Weight
0.069 lb (31.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 996
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,54000 €10,54 €
510,03400 €50,17 €
109,82600 €98,26 €
259,55760 €238,94 €
509,35900 €467,95 €
1009,16470 €916,47 €
2508,91380 €2.228,45 €
5008,72860 €4.364,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,54000 €
Unit Price with VAT:12,54260 €