


RAC03-3.3SE/277 | |
|---|---|
DigiKey Part Number | 945-2245-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-3.3SE/277 |
Description | AC/DC CONVERTER 3.3V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 900mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-3.3SE/277 Models |
Category | Features Universal Input |
Manufacturer Recom Power | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 71% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC | Standard Number 60335-1; 60950-1 |
Voltage - Output 1 3.3V | Line Regulation ±1.5% |
Current - Output (Max) 900mA | Load Regulation ±6% |
Power (Watts) 3 W | Weight 0.062 lb (28.12 g) |
Applications Household Appliances, ITE (Commercial) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC03E-3.3SK/277 | Recom Power | 261 | 945-RAC03E-3.3SK/277-ND | 7,15000 € | MFR Recommended |
| RAC03-3.3SE/277 | Recom Power | 12 | 1486-RAC03-3.3SE/277-CHP | 12,87583 € | Parametric Equivalent |

