



RAC01-09SC | |
|---|---|
DigiKey Part Number | 945-1771-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC01-09SC |
Description | AC/DC CONVERTER 9V 1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 111mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC01-09SC Models |
Category | Features SCP |
Manufacturer Recom Power | Operating Temperature -25°C ~ 85°C (With Derating) |
Series | Efficiency 72% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) |
Number of Outputs 1 | Approval Agency CE, EN, UL |
Voltage - Input 80 ~ 264 VAC | Line Regulation ±2% |
Voltage - Output 1 9V | Load Regulation ±6% |
Current - Output (Max) 111mA | Weight 0.055 lb (24.95 g) |
Power (Watts) 1 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC01-09SC | Recom Power | 22 | 1486-RAC01-09SC-CHP | 8,95545 € | Parametric Equivalent |

