Direct



R-78B2.5-1.5 | |
|---|---|
DigiKey Part Number | R-78B2.5-1.5-ND |
Manufacturer | |
Manufacturer Product Number | R-78B2.5-1.5 |
Description | DC DC CONVERTER 2.5V 3.75W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 1.5A 4.75V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B2.5-1.5 Models |
Category | Current - Output (Max) 1.5A |
Mfr | Power (Watts) 3.75 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 3-SIP Module |
Voltage - Input (Max) 18V | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78B2.5-2.0 | Recom Power | 0 | R-78B2.5-2.0-ND | 9,71071 € | Direct |


