
R-78B2.5-2.0 | |
|---|---|
DigiKey Part Number | R-78B2.5-2.0-ND |
Manufacturer | |
Manufacturer Product Number | R-78B2.5-2.0 |
Description | DC DC CONVERTER 2.5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 2A 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B2.5-2.0 Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 70°C |
Part Status Active | Efficiency 92% |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Input (Max) 32V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 9,71071 € | 407,85 € |
| Unit Price without VAT: | 9,71071 € |
|---|---|
| Unit Price with VAT: | 11,55574 € |

