


SIT5357AI-FQG33JR-122.800000 | |
|---|---|
DigiKey Part Number | 1473-SIT5357AI-FQG33JR-122.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5357AI-FQG33JR-122.800000 |
Description | MEMS OSC 122.8000MHZ DCTCXO |
Customer Reference | |
Detailed Description | 122.8 MHz DCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | ±9.06ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 62mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,69000 € | 88,69 € |
| 10 | 77,14200 € | 771,42 € |
| 25 | 75,77520 € | 1.894,38 € |
| Unit Price without VAT: | 88,69000 € |
|---|---|
| Unit Price with VAT: | 105,54110 € |

