
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 125ns |
Packaging Tray | Access Time 125 ns |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 44-TSOP |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 14,92429 € | 1.880,46 € |
| Unit Price without VAT: | 14,92429 € |
|---|---|
| Unit Price with VAT: | 17,75991 € |

