

MB85RS64VYPNF-GS-BCE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS64VYPNF-GS-BCE1-ND |
Manufacturer | |
Manufacturer Product Number | MB85RS64VYPNF-GS-BCE1 |
Description | IC FRAM 64KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Tube: | 255 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,69300 € | 36,93 € |
| 25 | 3,58320 € | 89,58 € |
| 85 | 3,43671 € | 292,12 € |
| 170 | 3,35394 € | 570,17 € |
| 255 | 3,30576 € | 842,97 € |
| 510 | 3,22400 € | 1.644,24 € |
| 1.020 | 3,14328 € | 3.206,15 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |




