

MB85RS64VYPNF-G-BCERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS64VYPNF-G-BCERE1TR-ND - Tape & Reel (TR) 865-MB85RS64VYPNF-G-BCERE1CT-ND - Cut Tape (CT) 865-MB85RS64VYPNF-G-BCERE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS64VYPNF-G-BCERE1 |
Description | IC FRAM 64KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 3,18400 € | 31,84 € |
| 25 | 3,08960 € | 77,24 € |
| 50 | 3,01820 € | 150,91 € |
| 100 | 2,94710 € | 294,71 € |
| 250 | 2,85340 € | 713,35 € |
| 500 | 2,78312 € | 1.391,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,67349 € | 4.010,24 € |
| 3.000 | 2,60572 € | 7.817,16 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |











