
MB85RS4MLYPN-G-AWEWE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS4MLYPN-G-AWEWE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RS4MLYPN-G-AWEWE1 |
Description | MB85RS4MLYPN-G-AWEWE1 |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 9 ns 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) | Access Time 9 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-DFN (5x6) |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 10,61129 € | 15.916,94 € |
| Unit Price without VAT: | 10,61129 € |
|---|---|
| Unit Price with VAT: | 12,62744 € |

