MB85RS2MTAPNF-G-AWERE2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


RAMXEED
In Stock: 5.200
Unit Price: 5,16000 €
Datasheet

Parametric Equivalent


RAMXEED
In Stock: 0
Unit Price: 12,35563 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS2MTAPNF-G-AWERE2

DigiKey Part Number
865-MB85RS2MTAPNF-G-AWERE2-ND
Manufacturer
Manufacturer Product Number
MB85RS2MTAPNF-G-AWERE2
Description
IC FRAM 2MBIT SPI 40MHZ 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 9 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
400µs
Access Time
9 ns
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 28.11.2025
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.5007,45722 €11.185,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,45722 €
Unit Price with VAT:8,87409 €