
MB85RS2MTAPF-G-BCE1 | |
---|---|
DigiKey Part Number | 865-MB85RS2MTAPF-G-BCE1-ND |
Manufacturer | |
Manufacturer Product Number | MB85RS2MTAPF-G-BCE1 |
Description | IC FRAM 2MBIT SPI 40MHZ 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 9 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 400µs | |
Access Time | 9 ns | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | 12,35563 € | 988,45 € |
Unit Price without VAT: | 12,35563 € |
---|---|
Unit Price with VAT: | 14,70320 € |