MB85RS1MTPNF-G-JNERE1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


RAMXEED
In Stock: 0
Unit Price: 9,25000 €
Datasheet

Similar


RAMXEED
In Stock: 0
Unit Price: 8,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 485
Unit Price: 13,18000 €
Datasheet
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOP

MB85RS1MTPNF-G-JNERE1

DigiKey Part Number
865-1255-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB85RS1MTPNF-G-JNERE1
Description
IC FRAM 1MBIT SPI 40MHZ 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
MB85RS1MTPNF-G-JNERE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5005,80259 €8.703,89 €
Manufacturers Standard Package
Unit Price without VAT:5,80259 €
Unit Price with VAT:6,90508 €