MB85RS1MTPNF-G-AWERE2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


RAMXEED
In Stock: 259
Unit Price: 7,43000 €
Datasheet
MB85RC256VPNF-G-JNERE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS1MTPNF-G-AWERE2

DigiKey Part Number
865-MB85RS1MTPNF-G-AWERE2TR-ND - Tape & Reel (TR)
865-MB85RS1MTPNF-G-AWERE2CT-ND - Cut Tape (CT)
865-MB85RS1MTPNF-G-AWERE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RS1MTPNF-G-AWERE2
Description
IC FRAM 1MBIT SPI 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 9 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Access Time
9 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 28.11.2025
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,89000 €7,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5006,12590 €9.188,85 €
Manufacturers Standard Package
Unit Price without VAT:7,89000 €
Unit Price with VAT:9,38910 €