Similar

MB85RC64TAPNF-G-JNERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RC64TAPNF-G-JNERE2-ND |
Manufacturer | |
Manufacturer Product Number | MB85RC64TAPNF-G-JNERE2 |
Description | IC FRAM 64KBIT I2C 3.4MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 3.4 MHz 130 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |


