

MB85RC64APNF-G-JNERE1 | |
|---|---|
DigiKey Part Number | 865-1262-2-ND - Tape & Reel (TR) 865-1262-1-ND - Cut Tape (CT) 865-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RC64APNF-G-JNERE1 |
Description | IC FRAM 64KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RC64APNF-G-JNERE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,67600 € | 16,76 € |
| 25 | 1,59880 € | 39,97 € |
| 50 | 1,54260 € | 77,13 € |
| 100 | 1,48810 € | 148,81 € |
| 250 | 1,41900 € | 354,75 € |
| 500 | 1,36880 € | 684,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,29277 € | 1.939,15 € |
| 3.000 | 1,24693 € | 3.740,79 € |
| 4.500 | 1,22085 € | 5.493,82 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |




