
MB85RC256VPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RC256VPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RC256VPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RC256VPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RC256VPNF-G-AMERE2 |
Description | 256kbit FRAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 550 ns |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 4,80000 € | 48,00 € |
| 25 | 4,65680 € | 116,42 € |
| 50 | 4,54780 € | 227,39 € |
| 100 | 4,43920 € | 443,92 € |
| 250 | 4,29660 € | 1.074,15 € |
| 500 | 4,18994 € | 2.094,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,02390 € | 6.035,85 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |




