MB85RS256TYPNF-G-BCERE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS256TYPNF-G-BCE1

DigiKey Part Number
865-MB85RS256TYPNF-G-BCE1-ND
Manufacturer
Manufacturer Product Number
MB85RS256TYPNF-G-BCE1
Description
IC FRAM 256KBIT SPI 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 13 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
-
Access Time
13 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,32000 €5,32 €
104,95200 €49,52 €
254,80360 €120,09 €
854,60400 €391,34 €
1704,49182 €763,61 €
2554,42667 €1.128,80 €
5104,31625 €2.201,29 €
1.0204,20745 €4.291,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,33080 €