
MB85RC256VPF-G-BCERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RC256VPF-G-BCERE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RC256VPF-G-BCERE1 |
Description | IC FRAM 256KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Access Time 550 ns |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,68358 € | 2.341,79 € |
| Unit Price without VAT: | 4,68358 € |
|---|---|
| Unit Price with VAT: | 5,57346 € |



