Direct


MB85R4M2TFN-G-ASE1 | |
|---|---|
DigiKey Part Number | 865-1266-ND |
Manufacturer | |
Manufacturer Product Number | MB85R4M2TFN-G-ASE1 |
Description | IC FRAM 4MBIT PARALLEL 44TSOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit Parallel 150 ns 44-TSOP |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 150ns |
Packaging Tray | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 44-TSOP |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB85R4M2TFN-G-JAE2 | RAMXEED | 0 | MB85R4M2TFN-G-JAE2-ND | 21,83468 € | Direct |


