

MB85AS4MTPF-G-BCERE1 | |
|---|---|
DigiKey Part Number | 865-1278-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85AS4MTPF-G-BCERE1 |
Description | IC RAM 4MBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | ReRAM (Resistive RAM) Memory IC 4Mbit SPI 5 MHz 8-SOP |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 17ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology ReRAM (Resistive RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |

