Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Monopole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2840AA2

DigiKey Part Number
865-EB2840AA2TR-ND - Tape & Reel (TR)
865-EB2840AA2CT-ND - Cut Tape (CT)
865-EB2840AA2DKR-ND - Digi-Reel®
Manufacturer
KAGA FEI AMERICA, INC.
Manufacturer Product Number
EB2840AA2
Description
RF TXRX MOD BT MONOPOLE SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Monopole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Monopole
Mfr
Utilized IC / Part
nRF52840
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
1MB Flash, 256kB RAM
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
RF Family/Standard
Bluetooth
Current - Receiving
4.6mA ~ 11.1mA
Protocol
Current - Transmitting
14.8mA ~ 32.7mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
2Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Power - Output
8dBm
Package / Case
63-SMD Module
Sensitivity
-103dBm
Base Product Number
Serial Interfaces
GPIO, SPI, SWD, UART, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,48000 €17,48 €
1015,22700 €152,27 €
2514,44760 €361,19 €
10013,37870 €1.337,87 €
25012,73908 €3.184,77 €
50012,45214 €6.226,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00011,86331 €11.863,31 €
Manufacturers Standard Package
Unit Price without VAT:17,48000 €
Unit Price with VAT:20,80120 €