6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCO583IV11-74.250

DigiKey Part Number
2151-XCO583IV11-74.250TR-ND - Tape & Reel (TR)
2151-XCO583IV11-74.250CT-ND - Cut Tape (CT)
2151-XCO583IV11-74.250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCO583IV11-74.250
Description
XTAL OSC XO 74.250MHZ LVCMOS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
72mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.060" (1.52mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,79628 €3.796,28 €
2.0003,66304 €7.326,08 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,78000 €5,78 €
105,02300 €50,23 €
254,75040 €118,76 €
504,55400 €227,70 €
1004,36590 €436,59 €
2504,12940 €1.032,35 €
5003,95926 €1.979,63 €
Digi-Reel®
QuantityUnit PriceExt Price
15,78000 €5,78 €
105,02300 €50,23 €
254,75040 €118,76 €
504,55400 €227,70 €
1004,48360 €448,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:5,78000 €
Unit Price with VAT:6,87820 €