
XCO583IV11-26.000 | |
|---|---|
DigiKey Part Number | 2151-XCO583IV11-26.000TR-ND - Tape & Reel (TR) 2151-XCO583IV11-26.000CT-ND - Cut Tape (CT) 2151-XCO583IV11-26.000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCO583IV11-26.000 |
Description | XTAL OSC XO 26.000MHZ LVCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,53552 € | 3.535,52 € |
| 2.000 | 3,39015 € | 6.780,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 4,67800 € | 46,78 € |
| 25 | 4,42440 € | 110,61 € |
| 50 | 4,24120 € | 212,06 € |
| 100 | 4,06610 € | 406,61 € |
| 250 | 3,84580 € | 961,45 € |
| 500 | 3,68732 € | 1.843,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 4,67800 € | 46,78 € |
| 25 | 4,42440 € | 110,61 € |
| 50 | 4,24120 € | 212,06 € |
| 100 | 4,13870 € | 413,87 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,40220 € |









