
RSP-1000.000-1816-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSP-1000.000-1816-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RSP-1000.000-1816-NS1 |
Description | SPEAKER RECTANGULAR SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 1 kHz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 1.7 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyphthalamide (PPA) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.709" L x 0.630" W (18.00mm x 16.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,24600 € | 32,46 € |
| 25 | 2,95880 € | 73,97 € |
| 56 | 2,72982 € | 152,87 € |
| 112 | 2,54973 € | 285,57 € |
| 280 | 2,33271 € | 653,16 € |
| 504 | 2,20498 € | 1.111,31 € |
| 1.008 | 2,15925 € | 2.176,52 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |





