
CMS-231137-158SP-X8 | |
|---|---|
DigiKey Part Number | 2223-CMS-231137-158SP-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-231137-158SP-X8 |
Description | SPEAKER, 23 X 11 MM, 3.7 MM DEEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 800 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-231137-158SP-X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 1.7 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.906" L x 0.433" W (23.00mm x 11.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% @ 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,38200 € | 23,82 € |
| 25 | 2,14880 € | 53,72 € |
| 50 | 1,99060 € | 99,53 € |
| 100 | 1,84680 € | 184,68 € |
| 250 | 1,67580 € | 418,95 € |
| 500 | 1,55936 € | 779,68 € |
| 1.000 | 1,45281 € | 1.452,81 € |
| 5.000 | 1,36190 € | 6.809,50 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

