RMIC-110-5-6027-NS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMIC-110-5-6027-NS1

DigiKey Part Number
2151-RMIC-110-5-6027-NS1-ND
Manufacturer
Manufacturer Product Number
RMIC-110-5-6027-NS1
Description
Unidirectional Microphone
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 5 V Unidirectional (-42dB ±3dB @ 94dB SPL) PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
-
Packaging
Tray
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Unidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage Range
1 V ~ 5 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
PC Pins
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.114" (2.90mm)
Shape
Round
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,87100 €8,71 €
250,79200 €19,80 €
500,73820 €36,91 €
1000,68800 €68,80 €
2500,62788 €156,97 €
5000,58646 €293,23 €
1.0000,54821 €548,21 €
5.0000,49663 €2.483,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €