Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RH100-25.000-18-F-2030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-25.000-18-F-2030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-25.000-18-F-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-25.000-18-F-2030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-25.000-18-F-2030-EXT-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,15040 € | 3,76 € |
| 50 | 0,14400 € | 7,20 € |
| 100 | 0,13810 € | 13,81 € |
| 250 | 0,13064 € | 32,66 € |
| 500 | 0,12522 € | 62,61 € |
| 1.000 | 0,12003 € | 120,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11226 € | 336,78 € |
| 6.000 | 0,10761 € | 645,66 € |
| 9.000 | 0,10498 € | 944,82 € |
| 15.000 | 0,10177 € | 1.526,55 € |
| 21.000 | 0,09970 € | 2.093,70 € |
| 30.000 | 0,09756 € | 2.926,80 € |
| 36.000 | 0,09648 € | 3.473,28 € |
| 72.000 | 0,09249 € | 6.659,28 € |
| 75.000 | 0,09227 € | 6.920,25 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


















