RH100-25.000-18-F-2030-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 6.176
Unit Price: 0,50000 €
Datasheet

Similar


Aker Technology Corp
In Stock: 6.483
Unit Price: 0,34000 €
Datasheet

Similar


ECS Inc.
In Stock: 34.449
Unit Price: 0,35000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,26519 €
Datasheet

Similar


EPSON
In Stock: 2.880
Unit Price: 0,91000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,24862 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,29946 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24560 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,41114 €
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 1.758
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 85.300
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 600.000
Unit Price: 0,16393 €
Datasheet
RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-25.000-18-F-2030-EXT-TR

DigiKey Part Number
2151-RH100-25.000-18-F-2030-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-25.000-18-F-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-25.000-18-F-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-25.000-18-F-2030-EXT-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15900 €1,59 €
250,15040 €3,76 €
500,14400 €7,20 €
1000,13810 €13,81 €
2500,13064 €32,66 €
5000,12522 €62,61 €
1.0000,12003 €120,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11226 €336,78 €
6.0000,10761 €645,66 €
9.0000,10498 €944,82 €
15.0000,10177 €1.526,55 €
21.0000,09970 €2.093,70 €
30.0000,09756 €2.926,80 €
36.0000,09648 €3.473,28 €
72.0000,09249 €6.659,28 €
75.0000,09227 €6.920,25 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €