Similar

POC-4.000 | |
|---|---|
DigiKey Part Number | 2151-POC-4.000-ND |
Manufacturer | |
Manufacturer Product Number | POC-4.000 |
Description | CERAMIC RES 4.0000MHZ 30PF T/H |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height | 0.315" (8.00mm) |


