



CSTLS4M00G56-A0 | |
|---|---|
DigiKey Part Number | 490-16667-1-ND - Cut Tape (CT) 490-16667-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS4M00G56-A0 |
Description | CERAMIC RES 4.0000MHZ 47PF T/H |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 47 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS4M00G56-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13960 € | 6,98 € |
| 100 | 0,13370 € | 13,37 € |
| 250 | 0,12648 € | 31,62 € |
| 500 | 0,12126 € | 60,63 € |
| 1.000 | 0,11623 € | 116,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11366 € | 227,32 € |
| 4.000 | 0,10895 € | 435,80 € |
| 6.000 | 0,10629 € | 637,74 € |
| 10.000 | 0,10303 € | 1.030,30 € |
| 14.000 | 0,10094 € | 1.413,16 € |
| 20.000 | 0,09877 € | 1.975,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











