
H130A-12.000-8-TR | |
---|---|
DigiKey Part Number | 2151-H130A-12.000-8-TR-ND - Tape & Reel (TR) 2151-H130A-12.000-8-TRCT-ND - Cut Tape (CT) 2151-H130A-12.000-8-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130A-12.000-8-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 8pF 35 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,36700 € | 3,67 € |
25 | 0,34720 € | 8,68 € |
50 | 0,33280 € | 16,64 € |
100 | 0,31910 € | 31,91 € |
250 | 0,30176 € | 75,44 € |
500 | 0,28928 € | 144,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,23583 € | 235,83 € |
2.000 | 0,22608 € | 452,16 € |
3.000 | 0,22056 € | 661,68 € |
5.000 | 0,21380 € | 1.069,00 € |
7.000 | 0,20946 € | 1.466,22 € |
10.000 | 0,20496 € | 2.049,60 € |
12.000 | 0,20270 € | 2.432,40 € |
24.000 | 0,19433 € | 4.663,92 € |
25.000 | 0,19385 € | 4.846,25 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |