Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL5032-125.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL5032-125.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL5032-125.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 125MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,42270 € | 342,27 € |
| 200 | 3,28135 € | 656,27 € |
| 300 | 3,20143 € | 960,43 € |
| 500 | 3,10364 € | 1.551,82 € |
| 700 | 3,04087 € | 2.128,61 € |
| 1.000 | 2,97577 € | 2.975,77 € |
| 1.200 | 2,94307 € | 3.531,68 € |
| 2.400 | 2,82200 € | 6.772,80 € |
| 2.500 | 2,81505 € | 7.037,62 € |
| Unit Price without VAT: | 3,42270 € |
|---|---|
| Unit Price with VAT: | 4,07301 € |








