
XLL526125.000000I | |
|---|---|
DigiKey Part Number | 631-1352-2-ND - Tape & Reel (TR) 631-1352-1-ND - Cut Tape (CT) 631-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL526125.000000I |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,39100 € | 33,91 € |
| 25 | 3,20640 € | 80,16 € |
| 50 | 3,07380 € | 153,69 € |
| 100 | 2,94680 € | 294,68 € |
| 250 | 2,88080 € | 720,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,56186 € | 2.561,86 € |
| 2.000 | 2,45641 € | 4.912,82 € |
| 3.000 | 2,39679 € | 7.190,37 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

