AS-7.3728-20-SMD-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 1.809
Unit Price: 0,16000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 994
Unit Price: 0,55000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 240
Unit Price: 0,29000 €
Datasheet

Similar


Fox Electronics
In Stock: 10.108
Unit Price: 0,51000 €
Datasheet
7.3728 MHz ±30ppm Crystal 20pF 70 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-7.3728-20-SMD-TR

DigiKey Part Number
2151-AS-7.3728-20-SMD-TR-ND - Tape & Reel (TR)
2151-AS-7.3728-20-SMD-TRCT-ND - Cut Tape (CT)
2151-AS-7.3728-20-SMD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS-7.3728-20-SMD-TR
Description
CRYSTAL 7.3728MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 20pF 70 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
7.3728 MHz
Size / Dimension
0.472" L x 0.189" W (12.00mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS-7.3728-20-EXT-SMD-TRRaltron Electronics1.8092151-AS-7.3728-20-EXT-SMD-TRCT-ND0,16000 €Parametric Equivalent
ATS073CTS-Frequency Controls994CTX1034-ND0,55000 €Similar
ATS073BCTS-Frequency Controls240CTX1040-ND0,29000 €Similar
FC4STCBMF7.3728Fox Electronics10.108631-FC4STCBMF7.3728-ND0,51000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10600 €1,06 €
250,10040 €2,51 €
500,09620 €4,81 €
1000,09220 €9,22 €
2500,08724 €21,81 €
5000,08364 €41,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08017 €80,17 €
2.0000,07686 €153,72 €
3.0000,07498 €224,94 €
5.0000,07268 €363,40 €
7.0000,07120 €498,40 €
10.0000,06967 €696,70 €
12.0000,06890 €826,80 €
24.0000,06605 €1.585,20 €
25.0000,06589 €1.647,25 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €