
ATS073B | |
|---|---|
DigiKey Part Number | CTX1040-ND |
Manufacturer | |
Manufacturer Product Number | ATS073B |
Description | CRYSTAL 7.3728MHZ 18PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.177" W (10.85mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,24200 € | 6,05 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,22230 € | 22,23 € |
| 300 | 0,20790 € | 62,37 € |
| 500 | 0,20152 € | 100,76 € |
| 1.000 | 0,19318 € | 193,18 € |
| 2.500 | 0,18268 € | 456,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

