AS-14.7456-20-SMD-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 4.198
Unit Price: 0,20000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 2.315
Unit Price: 0,53000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,36788 €
Datasheet

Similar


Fox Electronics
In Stock: 4.810
Unit Price: 0,20000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24746 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24746 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,23920 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,23920 €
Datasheet
14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-14.7456-20-SMD-TR

DigiKey Part Number
2151-AS-14.7456-20-SMD-TR-ND - Tape & Reel (TR)
2151-AS-14.7456-20-SMD-TRCT-ND - Cut Tape (CT)
2151-AS-14.7456-20-SMD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS-14.7456-20-SMD-TR
Description
CRYSTAL 14.7456MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.7456 MHz
Size / Dimension
0.472" L x 0.189" W (12.00mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-14.7456MHZ-B4-TAbracon LLC4.198535-10223-1-ND0,20000 €Similar
ATS147ASM-1CTS-Frequency Controls2.315CTX891CT-ND0,53000 €Similar
ATS147BSM-1CTS-Frequency Controls0CTX892TR-ND0,36788 €Similar
FC4SDCBMF14.7456-T1Fox Electronics4.810631-FC4SDCBMF14.7456-T1CT-ND0,20000 €Similar
GL147F35CDTCTS-Frequency Controls0GL147F35CDT-ND0,24746 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12500 €1,25 €
250,11800 €2,95 €
500,11320 €5,66 €
1000,10840 €10,84 €
2500,10256 €25,64 €
5000,09834 €49,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08017 €80,17 €
2.0000,07686 €153,72 €
3.0000,07498 €224,94 €
5.0000,07268 €363,40 €
7.0000,07120 €498,40 €
10.0000,06967 €696,70 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €